
Solid tantalum capacitor, 47µF capacitance, 25V voltage rating, and 20% tolerance. Features a 200mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, housed in a 7.2 x 6 x 6.2mm (L x W x H) case. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Vishay 595D476X0025R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D476X0025R2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.030583oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X0025R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
