
Solid tantalum capacitor, polarized, 47uF capacitance, 35V DC rated voltage, 20% tolerance. Features a 2824 (7260 metric) surface mount chip package with a flat construction. Offers 280mR ESR, 16.5uA leakage current, and operates from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay 595D476X0035R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D476X0035R2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 280mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 16.5uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 940uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X0035R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
