
Solid tantalum capacitor with 47µF capacitance and 20V DC rating. Features 10% tolerance, 190mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable in a 2917 package with dimensions of 7.5mm x 4.3mm x 2.8mm. General purpose, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay 595D476X9020D2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 190mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 890uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X9020D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.