
Solid tantalum capacitor with 6.8µF capacitance and 16V voltage rating. Features 2.8 Ohm ESR, 6% dissipation factor, and 1.1µA leakage current. Surface mountable in an A CASE (3.7 x 1.8 x 1.4mm) with 20% tolerance. Operates from -55°C to 125°C and is RoHS compliant. Packaged on tape and reel.
Vishay 595D685X0016A2T technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Leakage Current | 1.1uA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D685X0016A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
