
Solid tantalum capacitor, 68µF capacitance, 16V voltage rating, 10% tolerance. Features 140mΩ ESR, 10.9µA leakage current, and 1.04mA ripple current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.5mm length, 4.3mm width, and 2.8mm height. Conformal coated construction, D case, 500 units per reel.
Sign in to ask questions about the Vishay 595D686X9016D2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 595D686X9016D2T technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10.9uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.04mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D686X9016D2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
