The 5962-8767301IA is a 10-pin military-grade multiplexer/demultiplexer from Vishay, operating over a temperature range of -55 to 125°C. It features 2 functions and a 10-pin SOIC package. The device is suitable for use in high-reliability applications. The JEDEC package code is O-XBCY-W10, and the terminal position is bottom. The device meets various screening levels, including 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |