The 5962-8768901VA is a multiplexer/demultiplexer from Vishay, with a maximum operating temperature range of -55°C to 125°C. It can handle a maximum power dissipation of 900mW and has a maximum supply voltage of 36V. The device is available in a DIP18 package and is mounted through a hole. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| High Level Output Current | 20mA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |