The 5962-9204102MEA is a 4-channel multiplexer with 4 inputs and 4 outputs, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 36V. The device is not RoHS compliant. It has a power dissipation of 900mW.
Vishay 5962-9204102MEA technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5962-9204102MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.