This 20-pin quad multiplexer from Vishay features 8 channels and operates at a supply voltage of 15V. The device is designed for military temperature grade applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The JEDEC package code is S-XQCC-N20, indicating a quad package with 20 pins. The device has been screened to level 38535Q/M and 38534H, and is compliant with MIL-STD-883B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |