
Solid tantalum capacitor, polarized, 10uF capacitance, 75V DC rated voltage, 10% tolerance. Features 500mR ESR, 6% dissipation factor, and 8uA leakage current. Surface mount package with 3024 case code (7660 metric), 7.3mm length, 6mm width, and 3.6mm height. Operating temperature range from -55°C to 125°C, with 700mA ripple current. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 597D106X9075R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D106X9075R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
