
Solid Tantalum Capacitor, 1000µF capacitance, 4V DC rated voltage, 10% tolerance. Features 18mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component with a 3024 case code (7.6mm x 6mm x 3.6mm). RoHS compliant and supplied on tape and reel.
Vishay 597D108X9004R2T technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.0097oz |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.