
Solid Tantalum Capacitor, 1mF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 120mΩ ESR, 3.5A ripple current, and 100µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with dimensions of 7.6mm (L) x 6mm (W) x 4.7mm (H). Packaged in tape and reel.
Vishay 597D108X9010F2T technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 3022 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 4.7mm |
| Height - Seated (Max) | 0.203inch |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D108X9010F2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
