Solid Tantalum Capacitor, 1mF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 20mΩ ESR, 8% dissipation factor, and 63µA leakage current. Operates from -55°C to 125°C. Surface mount, PCB termination in a 3024 (7.6 x 6 x 3.6mm) case. Lead-free and RoHS compliant.
Vishay 597D108X96R3R2T technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 20mR |
| Features | General Purpose |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.0097oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D108X96R3R2T to view detailed technical specifications.
No datasheet is available for this part.