This is a general-purpose tantalum capacitor with a capacitance of 15uF, a dissipation factor of 6%, and an equivalent series resistance of 250mR. It has a voltage rating of 50V and a tolerance of 20%. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 3024 case and is RoHS compliant.
Vishay 597D156X0050R2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 3.6mm |
| Leakage Current | 8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.