
Solid Tantalum Capacitor, 15µF capacitance, 63V voltage rating, and 10% tolerance. Features 400mΩ ESR, 800mA ripple current, and 10µA leakage current. Operates from -55°C to 125°C, with a dissipation factor of 6%. Surface mount package with SMD/SMT termination, measuring 7.6 x 6 x 3.6mm. Packaged in tape and reel.
Vishay 597D156X9063R2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 10uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D156X9063R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
