
Solid Tantalum Capacitor, 150µF capacitance, 25V DC rated voltage, and 10% tolerance. Features 80mΩ ESR, 38µA leakage current, and 1.8A ripple current. Operates from -55°C to 125°C with a dissipation factor of 8%. Surface mount package with SMD/SMT termination, measuring 7.3mm x 6mm x 4.7mm. RoHS compliant and lead-free.
Vishay 597D157X9025F2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | Conformal Coated |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Leakage Current | 38uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.0097oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D157X9025F2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.