
Solid tantalum capacitor, 1.5mF capacitance, 4V DC rated voltage, 10% tolerance. Features low ESR of 15mΩ and a maximum operating temperature of 125°C. Surface mount package with dimensions of 7.3mm (L) x 6mm (W) x 3.6mm (H). Polarized design with a leakage current of 60µA and a ripple current of 4.1mA. RoHS compliant and lead-free.
Vishay 597D158X9004R2T technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.1mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.0097oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D158X9004R2T to view detailed technical specifications.
No datasheet is available for this part.
