
Solid tantalum capacitor, polarized, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features 220mΩ ESR, 1.2A ripple current, and 11µA leakage current. Surface mount package with 3024 case code, 7.3mm length, 6mm depth, and 3.6mm height. Operating temperature range from -55°C to 125°C, RoHS compliant.
Vishay 597D226X0050R2T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 220mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.0097oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D226X0050R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.