
Solid tantalum capacitor, 22µF capacitance, 63V DC rated voltage, 20% tolerance. Features 250mΩ ESR, 14µA leakage current, and 1.1A ripple current. Surface mount package with 3024 case code, 6mm depth, 4.7mm height, and 0.299 inch length. Operating temperature range from -55°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 597D226X0063F2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 4.7mm |
| Height - Seated (Max) | 0.203inch |
| Lead Free | Lead Free |
| Leakage Current | 14uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D226X0063F2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
