
Solid tantalum capacitor, 220µF capacitance, 20V voltage rating, and 20% tolerance. Features 80mΩ ESR, 1.8A ripple current, and 44µA leakage current. Operates from -55°C to 125°C with a 125°C maximum operating temperature. Packaged in a 3024 case code (7.6 x 6 x 3.6mm) for surface mount applications, supplied on tape and reel.
Vishay 597D227X0020R2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 44uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D227X0020R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.