
Solid tantalum capacitor, 220µF capacitance, 20V DC rated voltage, 10% tolerance. Features 80mΩ ESR, 44µA leakage current, and 1.8A ripple current. Surface mount, 2924 chip package, operating temperature range of -55°C to 125°C. RoHS compliant, general purpose, polarized construction.
Vishay 597D227X9020R2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Leakage Current | 44uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D227X9020R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
