
Solid tantalum capacitor, 33µF capacitance, 50V DC rated voltage, 20% tolerance. Features 150mΩ ESR, 1.3A ripple current, and 17µA leakage current. Surface mount, 2924 case code (7660 metric), with a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 597D336X0050F2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 597D336X0050F2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.7mm |
| Height - Seated (Max) | 0.203inch |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D336X0050F2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
