
Solid tantalum capacitor with 33µF capacitance and 50V voltage rating. Features 10% tolerance, 150mΩ ESR, and 1.3A ripple current. Operates from -55°C to 125°C with a leakage current of 17µA. Surface mountable in an F case (7.3 x 6 x 4.7mm) with pad termination.
Vishay 597D336X9050F8T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.7mm |
| Leakage Current | 17uA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 597D336X9050F8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.