
Solid tantalum capacitor with 330µF capacitance and 20V voltage rating. Features 100mΩ ESR, 10% dissipation factor, and 66µA leakage current. Surface mountable in an H case (8 x 6.6 x 5.2mm) with 20% tolerance. Operates from -55°C to 125°C with a ripple current capability of 1.6A.
Vishay 597D337X0020H2T technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 3226 |
| Case Code (Metric) | 8066 |
| Package/Case | 3226 |
| Construction | Flat |
| Depth | 6.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.22inch |
| Leakage Current | 66uA |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D337X0020H2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.