
Solid Tantalum Capacitor, 330µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a low 100mΩ ESR and 1.6A ripple current capability. Encased in a 3226 SMD package with dimensions of 8 x 6.6 x 5.2mm, operating from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 597D337X9020H2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 597D337X9020H2T technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 3226 |
| Case Code (Metric) | 8066 |
| Package/Case | 3226 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.22inch |
| Leakage Current | 66uA |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D337X9020H2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.