
Solid tantalum capacitor with 47µF capacitance and 35V DC rating. Features 20% tolerance, 80mΩ ESR, and 1.8A ripple current capability. Designed for surface mount applications with a 3024 case code (7.6 x 6 x 3.6mm), operating from -55°C to 125°C. RoHS compliant and packaged on tape and reel.
Vishay 597D476X0035R2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.0097oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D476X0035R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.