
Solid Tantalum Capacitor, 47µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 240mΩ ESR, 1.4A ripple current, and 24µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.6mm length, 6mm height, and 0.236 inches width. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 597D476X0050Z2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 597D476X0050Z2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 240mR |
| Features | General Purpose |
| Height | 6mm |
| Height - Seated (Max) | 0.254inch |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D476X0050Z2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
