
Solid tantalum capacitor, 47µF capacitance, 50V DC rated voltage, 10% tolerance. Features 240mΩ ESR, 24µA leakage current, and 1.4A ripple current. Surface mount, 3024 case code (7660 metric), with a maximum operating temperature of 125°C. RoHS compliant, general purpose, polarized, and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 597D476X9050Z2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 240mR |
| Features | General Purpose |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D476X9050Z2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
