Solid tantalum capacitor with 47µF capacitance and 50V voltage rating. Features 10% tolerance and 240mΩ ESR. Designed for surface mount applications with a 3024 package, measuring 7.3mm x 6mm x 6mm. Operates across a -55°C to 125°C temperature range. Packaged on tape and reel for automated assembly.
Vishay 597D476X9050Z8T technical specifications.
| Capacitance | 47uF |
| Package/Case | 3024 |
| ESR (Equivalent Series Resistance) | 240mR |
| Features | General Purpose |
| Height | 6mm |
| Height - Seated (Max) | 0.252inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 597D |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 597D476X9050Z8T to view detailed technical specifications.
No datasheet is available for this part.