Solid Tantalum Capacitor, 470µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low ESR of 30mΩ, ripple current capability of 2.2A, and a maximum operating temperature of 125°C. Surface mountable in a 2917 package with dimensions of 7.3mm x 4.4mm x 2mm. RoHS compliant and designed for general-purpose applications.
Sign in to ask questions about the Vishay 597D477X0004V2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 597D477X0004V2T technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7644 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.4mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 19uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D477X0004V2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.