
The 597D477X0020H2T is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 470 microfarads and a DC rated voltage of 20 volts. The capacitor measures 6.6mm in width and 8mm in length, with a height of 5.2mm. It is a solid tantalum capacitor with 2 terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 5.2 |
| REACH | unknown |
| Military Spec | False |