
Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low 30mΩ ESR and 30µA leakage current, operating within a -55°C to 125°C temperature range. This surface mount component is housed in an E case (7.6 x 4.4 x 4mm) with flat construction and SMD terminations, suitable for general-purpose applications. Packaged on tape and reel, it offers a ripple current capability of 2.7A.
Vishay 597D477X06R3E2T technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7644 |
| Package/Case | E |
| Construction | Flat |
| Depth | 4.4mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 4mm |
| Leakage Current | 30uA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.