
This 470uF tantalum capacitor has a rated voltage of 20V and operates within a temperature range of -55 to 125C. It features a polarized design and measures 6.6mm in width, 8mm in length, and 5.2mm in height. The capacitor is a solid tantalum type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 5.2 |
| REACH | unknown |
| Military Spec | False |