
Solid tantalum capacitor, 68µF capacitance, 25V DC rated voltage, with 10% tolerance. Features 100mΩ ESR, 6% dissipation factor, and 17µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 1.6A. Surface mount package with dimensions of 7.6mm x 6mm x 3.6mm.
Vishay 597D686X9025R2T technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.0097oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D686X9025R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
