
Solid tantalum capacitor, 680µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low ESR of 25mΩ and a maximum operating temperature of 125°C. This surface mount component is housed in an E case (7.6 x 4.4 x 4mm) with a flat construction. Designed for general purpose applications, it offers a ripple current capability of 2.9A and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Vishay 597D687X0004E2T technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7644 |
| Package/Case | E |
| Construction | Flat |
| Depth | 4.4mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.173inch |
| Leakage Current | 27uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.4mm |
| RoHS | Compliant |