Solid Tantalum Chip Capacitors Tantamount Ultra-Low ESR Conformal Coated Maximum CV
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 597D687X0016H2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 597D687X0016H2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.