
Solid tantalum capacitor, 680µF capacitance, 10V DC rated voltage, 10% tolerance, and 28mΩ ESR. Features a 6% dissipation factor and 68µA leakage current. Surface mount, 3024 package code, with a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Vishay 597D687X9010R2T technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 3022 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 28mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Leakage Current | 68uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D687X9010R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
