This solid tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a polarized design and is rated for a DC voltage of 16 volts. The capacitor measures 6.6mm in width, 8mm in length, and 5.2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 597D687X9016H2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 597D687X9016H2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.