
Solid Tantalum Chip Capacitors Tantamount Ultra-Low ESR Conformal Coated Maximum CV
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.2 |
| REACH | unknown |
| Military Spec | False |