Unidirectional TVS Diode, 5kW Peak Pulse Power, designed for transient voltage suppression. Features a 10V Reverse Standoff Voltage and a 17V Clamping Voltage. Operates within a temperature range of -55°C to 175°C, with a Max Surge Current of 600A. This through-hole mounted component offers 1 unidirectional channel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP10A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP10A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
