
Unidirectional TVS diode with 5kW peak pulse power dissipation and 10V reverse standoff voltage. Features a 17V clamping voltage, 11.1V to 12.3V breakdown voltage range, and a maximum surge current of 600A. Operates across a -55°C to 175°C temperature range with a low reverse leakage current of 15µA. Through-hole mountable in a P600 plastic package with tin, matte contact plating.
Vishay 5KP10A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP10A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.