
Unidirectional TVS diode for surge suppression, featuring a 10V reverse standoff voltage and 17V clamping voltage. This component offers a maximum surge current of 600A and peak pulse power of 5kW, with a minimum breakdown voltage of 11.1V. Operating across a wide temperature range from -55°C to 175°C, it has a low reverse leakage current of 15uA. Designed for through-hole mounting with axial termination, it is suitable for single-channel power line protection applications.
Vishay 5KP10AHE3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 17V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP10AHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.