The 5KP110-E3/54 is a unidirectional Zener diode from Vishay with a clamping voltage of 196V and a minimum breakdown voltage of 122V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a P package and is mounted through a hole. It is RoHS compliant and has a peak pulse current of 25.5A and a peak pulse power of 5kW.
Vishay 5KP110-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 196V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.