
Unidirectional transient voltage suppressor diode with a 5kW peak pulse power rating and 110V reverse standoff voltage. Features a 122V minimum breakdown voltage and 196V clamping voltage. Designed for through-hole mounting with axial termination, this silicon diode operates from -55°C to 175°C and offers a 2µA leakage current. It handles a 600A maximum surge current and 25.5A peak pulse current.
Sign in to ask questions about the Vishay 5KP110-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP110-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 196V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP110-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.