
Unidirectional TVS Diode, 5kW Peak Pulse Power, 110V Reverse Standoff Voltage, and 177V Clamping Voltage. Features a 122V Minimum Breakdown Voltage and 2uA Maximum Reverse Leakage Current. Designed for through-hole mounting in a P600 plastic package, operating between -55°C and 175°C. Offers 600A Maximum Surge Current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP110A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 177V |
| Clamping Voltage-Max | 177V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP110A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.