
Unidirectional TVS Diode, 5kW Peak Pulse Power, 110V Reverse Standoff Voltage, and 122V Minimum Breakdown Voltage. This silicon transient voltage suppressor features a 177V Clamping Voltage and a 600A Maximum Surge Current. Designed for through-hole mounting in a P600 plastic package, it operates across a temperature range of -55°C to 175°C with a low 2uA leakage current.
Sign in to ask questions about the Vishay 5KP110A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP110A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 177V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP110A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
