Unidirectional TVS Diode, 5kW Peak Pulse Power, 275A Peak Pulse Current, and 600A Max Surge Current. Features a 12.2V Minimum Breakdown Voltage, 11V Reverse Standoff Voltage, and 18.2V Clamping Voltage. This silicon TVS diode operates from -55°C to 175°C with a 10µA leakage current. Designed for through-hole mounting in a P600 package with tin-matte plated contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 5KP11A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 275A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP11A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.