
Unidirectional TVS Diode, 5kW Peak Pulse Power, 120V Reverse Standoff Voltage, 133V Minimum Breakdown Voltage, and 193V Clamping Voltage. Features 25.9A Peak Pulse Current, 2µA Maximum Reverse Leakage Current, and operates across a -55°C to 175°C temperature range. This silicon TVS diode is housed in a P600 plastic package with axial terminations, suitable for through-hole mounting. RoHS compliant.
Vishay 5KP120A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 25.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP120A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.