
Unidirectional TVS Diode with 5kW peak pulse power and 600A max surge current. Features a 120V reverse standoff voltage, 133V minimum breakdown voltage, and 193V clamping voltage. This silicon TVS diode operates from -55°C to 175°C, with a low leakage current of 2µA. Packaged in a P600 case for through-hole mounting, it offers RoHS compliance and is supplied on tape and reel.
Sign in to ask questions about the Vishay 5KP120A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 5KP120A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP120A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.