
Unidirectional TVS Diode, 5kW Peak Pulse Power, 251A Peak Pulse Current. Features 12V Reverse Standoff Voltage, 13.3V Minimum Breakdown Voltage, and 14.7V Maximum Breakdown Voltage. Clamping Voltage is 19.9V. Operating temperature range from -55°C to 175°C. Through-hole mount, P600 plastic package with axial termination. RoHS compliant.
Vishay 5KP12A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 251A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 251A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP12A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.